Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm

Subtotal (1 unit)*

€177.16

(exc. VAT)

€217.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.16

*price indicative

RS Stock No.:
761-825
Mfr. Part No.:
CTI104W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Internal Angle

Series

CTI

Colour

White

For Use With

Consort Dado

Height

100mm

Width

40mm

Standards/Approvals

BS EN

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Internal bend is suitable for Consort Dado 100x50mm trunking. It provides corner routing inside wall angles.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy