Cutterwell & Co Ltd PVC Cable Trunking Accessory FAU 100 mm 100mm

Image representative of range

Subtotal (1 unit)*

€54.85

(exc. VAT)

€67.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€54.85

*price indicative

RS Stock No.:
761-849
Mfr. Part No.:
FAU100W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

PVC

Accessory Type

Flat Angle

Colour

White

Series

FAU

For Use With

TRK Cable Trunking

Standards/Approvals

BS EN 50085

Width

100mm

Height

100mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat angle is fabricated for TRK 100x100mm trunking. It provides directional change along flat surfaces.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy