Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPF 180 mm 52mm

Subtotal (1 unit)*

€137.68

(exc. VAT)

€169.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.68

*price indicative

RS Stock No.:
761-831
Mfr. Part No.:
DPF3W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking

Material

Polyvinyl Chloride

Accessory Type

Flat Angle

Colour

White

Series

DPF

For Use With

DP3W Trunking

Standards/Approvals

BS EN

Height

180mm

Width

52mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat bend is designed for Cableline 50 DP 180x52mm. It allows directional change along flat surfaces.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy