Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPT 180 mm 52mm
- RS Stock No.:
- 761-843
- Mfr. Part No.:
- DPT3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€166.68
(exc. VAT)
€205.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.68 |
*price indicative
- RS Stock No.:
- 761-843
- Mfr. Part No.:
- DPT3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Accessory Type | Flat Tee | |
| Material | Polyvinyl Chloride | |
| Series | DPT | |
| Colour | White | |
| For Use With | DP3W Trunking | |
| Standards/Approvals | BS EN | |
| Height | 180mm | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Accessory Type Flat Tee | ||
Material Polyvinyl Chloride | ||
Series DPT | ||
Colour White | ||
For Use With DP3W Trunking | ||
Standards/Approvals BS EN | ||
Height 180mm | ||
Width 52mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat tee is designed for Cableline 50 DP 180x52mm. It enables structured three way cable distribution.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPE 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPI 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPJ 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPF 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPX 180 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
