Cutterwell & Co Ltd PVC Cable Trunking Accessory IAU 100 mm 100mm
- RS Stock No.:
- 761-855
- Mfr. Part No.:
- IAU100W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€60.04
(exc. VAT)
€73.85
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.04 |
*price indicative
- RS Stock No.:
- 761-855
- Mfr. Part No.:
- IAU100W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Internal Angle | |
| Colour | White | |
| Series | IAU | |
| For Use With | TRK Cable Trunking | |
| Height | 100mm | |
| Width | 100mm | |
| Standards/Approvals | BS EN 50085 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Internal Angle | ||
Colour White | ||
Series IAU | ||
For Use With TRK Cable Trunking | ||
Height 100mm | ||
Width 100mm | ||
Standards/Approvals BS EN 50085 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal angle is fabricated for TRK 100x100mm trunking. It supports cable routing around internal corners.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVJ 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVS 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTJ 100 mm 50mm
