Cutterwell & Co Ltd Polyvinyl Chloride Fitting FAU 50 mm 50mm
- RS Stock No.:
- 761-852
- Mfr. Part No.:
- FAU50W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.02 |
*price indicative
- RS Stock No.:
- 761-852
- Mfr. Part No.:
- FAU50W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Fitting | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Flat Angle | |
| Series | FAU | |
| Colour | White | |
| For Use With | TRK Trunking | |
| Height | 50mm | |
| Standards/Approvals | BS EN | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Fitting | ||
Material Polyvinyl Chloride | ||
Accessory Type Flat Angle | ||
Series FAU | ||
Colour White | ||
For Use With TRK Trunking | ||
Height 50mm | ||
Standards/Approvals BS EN | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat angle is moulded for TRK 50x50mm trunking. It ensures structured corner transitions.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting FAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Fitting IAU 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FTU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IC 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 50mm
