Cutterwell & Co Ltd PVC Fitting FAU 75 mm 50mm

Subtotal (1 unit)*

€15.25

(exc. VAT)

€18.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +€15.25

*price indicative

RS Stock No.:
761-850
Mfr. Part No.:
FAU501W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Fitting

Material

PVC

Accessory Type

Flat Angle

Colour

White

Series

FAU

For Use With

TRK Trunking

Standards/Approvals

BS EN

Height

75mm

Width

50mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat angle is moulded for TRK 75x50mm trunking. It enables 90° routing on flat runs.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy