Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 25 mm 16mm
- RS Stock No.:
- 761-944
- Mfr. Part No.:
- MTC2W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.24 | €1.024 |
*price indicative
- RS Stock No.:
- 761-944
- Mfr. Part No.:
- MTC2W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Coupler | |
| Accessory Type | Coupler | |
| Material | Polyvinyl Chloride | |
| Series | MTC | |
| Colour | White | |
| For Use With | 25 x 16 mm Trunking | |
| Width | 16mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Coupler | ||
Accessory Type Coupler | ||
Material Polyvinyl Chloride | ||
Series MTC | ||
Colour White | ||
For Use With 25 x 16 mm Trunking | ||
Width 16mm | ||
Standards/Approvals BS EN 50085 | ||
Height 25mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Coupler is designed for 25x16mm mini trunking. It ensures secure alignment between trunking sections.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Adapter MTAU 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 25 mm 16mm
