HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDVD-YL 50 mm 100mm
- RS Stock No.:
- 829-826
- Mfr. Part No.:
- LG-TNCDVD-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€98.90
(exc. VAT)
€121.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.90 |
*price indicative
- RS Stock No.:
- 829-826
- Mfr. Part No.:
- LG-TNCDVD-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Series | LG-TNCDVD-YL | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Height | 50mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Series LG-TNCDVD-YL | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Height 50mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity T-Junction designed for vertical transitions in Fibre raceway systems, facilitating efficient routing from larger to smaller ducts within data centres.
Supplied with or without cover for flexible installation options
Facilitates a vertical junction to connect larger and smaller GigaDucts
Encloses fibres securely, protecting against dirt, dust, and environmental hazards
Maintains proper bend radius to prevent degradation of performance
Ensures a tidy appearance by concealing cables throughout the installation
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDVD-YL-N 50 mm 100mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOCCXX-YL 100 mm 100mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOCCXX-YL-N 100 mm 100mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
