HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDVD-YL-N 50 mm 100mm

Subtotal (1 unit)*

€84.07

(exc. VAT)

€103.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.07

*price indicative

RS Stock No.:
829-827
Mfr. Part No.:
LG-TNCDVD-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

T-Junction

Material

Halogen Free

Series

LG-TNCDVD-YL-N

Colour

Yellow

For Use With

Gigaduct System

Width

100mm

Standards/Approvals

RoHS

Height

50mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity T-Junction facilitates a seamless transition from larger to smaller GigaDuct systems, optimising horizontal routing for Fibre optic cables in data centres.

Available with or without cover for adaptability

Ensures proper cable protection while maintaining aesthetic appeal

Effectively segregates Fibre optic cables from other media

Prevents performance degradation by maintaining appropriate bend radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy