HellermannTyton Connectivity Halogen Free End Cap LG-EC 43 mm 52mm
- RS Stock No.:
- 829-842
- Mfr. Part No.:
- LG-ECDXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 829-842
- Mfr. Part No.:
- LG-ECDXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | End Cap | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Series | LG-EC | |
| Colour | Yellow | |
| For Use With | Straight Duct Pathways | |
| Standards/Approvals | UL94/V0 | |
| Height | 43mm | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type End Cap | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Series LG-EC | ||
Colour Yellow | ||
For Use With Straight Duct Pathways | ||
Standards/Approvals UL94/V0 | ||
Height 43mm | ||
Width 52mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity end cap is designed to effectively close open ends of horizontal duct pathways, ensuring that Fibre cables remain protected and secure from potential contaminants.
Secures open ends, preventing contamination and damage
Maintains aesthetic appeal by enclosing visible cables
Constructed from halogen-free materials for enhanced safety
Complies with various performance and material standards
Related links
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 300mm
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 98mm
- TE Connectivity Halogen Free End Cap, Black 10.9 mm Sleeve Dia. x 50mm Length
- TE Connectivity Halogen Free End Cap RAYCHEM ES-CAP Series
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
