HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 98mm
- RS Stock No.:
- 829-843
- Mfr. Part No.:
- LG-ECCXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.75 |
*price indicative
- RS Stock No.:
- 829-843
- Mfr. Part No.:
- LG-ECCXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | End Cap | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Series | LG-EC | |
| Colour | Yellow | |
| For Use With | Straight Duct Pathways | |
| Standards/Approvals | UL94/V0 | |
| Width | 98mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type End Cap | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Series LG-EC | ||
Colour Yellow | ||
For Use With Straight Duct Pathways | ||
Standards/Approvals UL94/V0 | ||
Width 98mm | ||
Height 91mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity End Cap efficiently closes open ends of horizontal duct pathways, ensuring the protection and security of Fibre cables from external contaminants while maintaining a neat appearance throughout facilities.
Secures open ends to guard against contamination
Enhances aesthetics by concealing cables within ducting
Made from halogen-free material for safety
Meets multiple performance and material standards for reliability
Related links
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 300mm
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 43 mm 52mm
- TE Connectivity Halogen Free End Cap, Black 10.9 mm Sleeve Dia. x 50mm Length
- TE Connectivity Halogen Free End Cap RAYCHEM ES-CAP Series
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-ECBXXX-YL 91 mm 200mm
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
- HellermannTyton Halogen Free End Cap PEC Series
