Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 48.5mm
- RS Stock No.:
- 185-2841
- Mfr. Part No.:
- 1038.34PZ
- Manufacturer:
- Igus
Subtotal (1 pair)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 185-2841
- Mfr. Part No.:
- 1038.34PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Series | 15/ 10 | |
| Colour | Black | |
| For Use With | Full width shelf | |
| Width | 48.5mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Series 15/ 10 | ||
Colour Black | ||
For Use With Full width shelf | ||
Width 48.5mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
One-piece mounting bracket
Corrosion resistant
Available pre-assembled
Inner and outer attachment possible
With our without strain relief tie wrap plates
Related links
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 48.5mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 32 mm 48.5mm
- Igus Polymer Cable Trunking Accessory 15 mm 71mm
- Igus Polymer Cable Trunking Accessory 15 mm 57mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
