Igus Polymer Cable Trunking Accessory 15 mm 71mm
- RS Stock No.:
- 817-9479
- Mfr. Part No.:
- 060.64.12PZ
- Manufacturer:
- Igus
Subtotal (1 pair)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 817-9479
- Mfr. Part No.:
- 060.64.12PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | e-chains | |
| Standards/Approvals | RoHS, ESD, ATEX II 2 GD | |
| Width | 71mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With e-chains | ||
Standards/Approvals RoHS, ESD, ATEX II 2 GD | ||
Width 71mm | ||
Height 15mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Related links
- Igus Polymer Cable Trunking Accessory 15 mm 57mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 48.5mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 40 mm 71mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Igumid G Cable Trunking Accessory 15 mm 22.5mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
