Schneider Electric Polyamide Cable Trunking Bracket PanelSeT 40 mm 24mm

Subtotal (1 pack of 20 units)*

€38.67

(exc. VAT)

€47.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.67€1.934

*price indicative

RS Stock No.:
221-0796
Mfr. Part No.:
NSYSPC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking Bracket

Material

Polyamide

Accessory Type

Cable Duct

Colour

Black

Series

PanelSeT

For Use With

Thalassa PLA, CRN, PLM, PLS, S3CM, Spacial SBM, S3D

Width

24mm

Standards/Approvals

EU RoHS, REACH, CHINA RoHS

Height

40mm

COO (Country of Origin):
ES
The Schneider Electrics plastic foot made of black polyamide.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy