RS Better World
Schneider Electric Polyamide Locking Handle
- RS Stock No.:
- 211-0974
- Mfr. Part No.:
- NSYTEL405ML
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€174.98
(exc. VAT)
€215.23
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0974
- Mfr. Part No.:
- NSYTEL405ML
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Material Polyamide | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has transformation of the std lock to a retractable 3 pt lock with key number 405. This lock is key type lock and the type of key lock is cylinder.
The material used for the handle is polyamide
The material used for the cylinder barrel is zamak
Related links
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Polyamide Locking Handle
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- Schneider Electric Steel, Polyamide Locking Handle
- Schneider Electric Grey T-Handle
- nVent HOFFMAN Polyamide Locking Handle
