Igus Polymer Cable Trunking Accessory 53 mm
- RS Stock No.:
- 239-4537
- Mfr. Part No.:
- 3075.12PZB
- Manufacturer:
- Igus
Get a bulk buy discount
Add 10 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.95 | - |
| 10 - 49 | €25.61 | €13.40 |
| 50 + | €24.29 | €133.00 |
*price indicative
- RS Stock No.:
- 239-4537
- Mfr. Part No.:
- 3075.12PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | Guide Troughs | |
| Height | 53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With Guide Troughs | ||
Height 53mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 128mm
- Igus Polymer Cable Trunking Accessory 30mm
- Igus Polymer Cable Trunking Accessory 93 mm 35mm
