Hager ABS Cable Trunking Accessory
- RS Stock No.:
- 252-0162
- Mfr. Part No.:
- 52115
- Manufacturer:
- Hager
Subtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 252-0162
- Mfr. Part No.:
- 52115
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | External Corner | |
| Material | ABS | |
| Colour | White | |
| For Use With | Wall-Mounted Infrared Detector | |
| Standards/Approvals | EC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Cable Trunking Accessory | ||
Accessory Type External Corner | ||
Material ABS | ||
Colour White | ||
For Use With Wall-Mounted Infrared Detector | ||
Standards/Approvals EC | ||
- COO (Country of Origin):
- CN
The Hager white corner accessory for standard infrared detector 140°- 200°.
Wall mounted
Related links
- Hager ABS Cable Trunking Box
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 94 mm 20mm
- Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 54 mm 20mm
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 45mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 25mm
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 22.5mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 80mm
