Hager Cable Trunking Accessory WXF
- RS Stock No.:
- 252-0239
- Mfr. Part No.:
- WXF052
- Manufacturer:
- Hager
Subtotal (1 unit)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.81 |
*price indicative
- RS Stock No.:
- 252-0239
- Mfr. Part No.:
- WXF052
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Switch & Socket Box | |
| Colour | Black | |
| Series | WXF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Switch & Socket Box | ||
Colour Black | ||
Series WXF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Hager automatic switch 2 wires without neutral has screw terminal connection. It has switch-on delay and tripping delay of 0 s.
Detection angle 180°
Sensor type movement detector
Related links
- Hager Cable Trunking Accessory Essensya 35.9 mm 31mm
- Hager ABS Cable Trunking Accessory
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
- Igus Polymer Cable Trunking Accessory 145mm
- Legrand Cable Trunking Accessory
- Igus Plastic Cable Trunking Accessory 49.3mm
- Legrand Plastic Cable Trunking Accessory Plexo
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
