Legrand Plastic End Cap 65 mm 250mm
- RS Stock No.:
- 266-3220
- Mfr. Part No.:
- 0 300 87
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€119.82
(exc. VAT)
€147.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €119.82 | €23.964 |
*price indicative
- RS Stock No.:
- 266-3220
- Mfr. Part No.:
- 0 300 87
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | End Cap | |
| Accessory Type | End Cap | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Height | 65mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type End Cap | ||
Accessory Type End Cap | ||
Material Plastic | ||
Standards/Approvals No | ||
Height 65mm | ||
Width 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand end cap for GTL DRIVIA 13 trunking. It allows finishing of trunking for mid-height use and compliance with the protection index.
White RAL9003
Complies with EN 50085-2-1
Related links
- Legrand Plastic End Cap 20 mm 32mm
- Legrand Grey Plastic End Cap
- Legrand White Plastic End Cap 35 x 105 mm
- Legrand White Plastic End Cap 20 x 12.5 mm
- Legrand White Plastic End Cap 50 x 180 mm
- RS PRO Black Plastic End Cap 45 x 45 mm
- Guitel Hervieu Black Plastic Round End Cap Plastic End Cap Round Tube Strut Profile
- RS PRO Black Plastic End Cap 30 x 30 mm
