Legrand Plastic End Cap 20 mm 32mm
- RS Stock No.:
- 266-3224
- Mfr. Part No.:
- 0 312 09
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.92 | €5.192 |
*price indicative
- RS Stock No.:
- 266-3224
- Mfr. Part No.:
- 0 312 09
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | End Cap | |
| Material | Plastic | |
| Accessory Type | End Cap | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type End Cap | ||
Material Plastic | ||
Accessory Type End Cap | ||
Width 32mm | ||
Standards/Approvals No | ||
Height 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand end cap for DLPlus moulding which allows you to block the end of the moulding. It guarantees compliance with the protection index.
For Mouldings 32mm x 20mm
White
Related links
- Legrand White Plastic End Cap 20 x 12.5 mm
- Legrand Plastic End Cap 65 mm 250mm
- Legrand Grey Plastic End Cap
- Legrand White Plastic End Cap 35 x 105 mm
- Legrand White Plastic End Cap 50 x 180 mm
- Guitel Hervieu Black Plastic Square End Cap Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Legrand Plastic Cable Trunking Cover 32mm
- RS PRO Black Plastic End Cap 45 x 45 mm
