nVent HOFFMAN Steel Cable Trunking Accessory F44 4 in 4in
- RS Stock No.:
- 269-8822
- Mfr. Part No.:
- F44WE45SS
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,011.08
(exc. VAT)
€1,243.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.08 |
*price indicative
- RS Stock No.:
- 269-8822
- Mfr. Part No.:
- F44WE45SS
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | 45° Elbow Fitting | |
| Material | Steel | |
| Series | F44 | |
| Width | 4in | |
| Height | 4in | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Accessory | ||
Accessory Type 45° Elbow Fitting | ||
Material Steel | ||
Series F44 | ||
Width 4in | ||
Height 4in | ||
Standards/Approvals cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman feed-through stainless steel 45-degree elbows are for continuous runs with 45-degree turns. It connects to other wire way sections and fittings and protects wires and cables in frequently hosed down, very wet or highly corrosive applications.
IP Rating IP66
Colour Unpainted
NEMA Rating 12 Indoor, dust resistant
Related links
- nVent HOFFMAN Steel Cable Trunking Accessory F44 4 in 4in
- nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F12 12 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F22 2.5 in 2.5in
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Connector F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Adapter Telescopic Slides F44 102 mm 102mm
