nVent HOFFMAN 304 Stainless Steel Cable Trunking Tee WIREWAY 102 mm 102mm
- RS Stock No.:
- 269-8825
- Mfr. Part No.:
- F44WTSS
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,178.36
(exc. VAT)
€1,449.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,178.36 |
*price indicative
- RS Stock No.:
- 269-8825
- Mfr. Part No.:
- F44WTSS
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Tee | |
| Accessory Type | Tee Fitting | |
| Material | 304 Stainless Steel | |
| Series | WIREWAY | |
| For Use With | Enclosures | |
| Width | 102mm | |
| Height | 102mm | |
| Standards/Approvals | NEMA Type 4X, NEMA type 12, cULus_UL | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Tee | ||
Accessory Type Tee Fitting | ||
Material 304 Stainless Steel | ||
Series WIREWAY | ||
For Use With Enclosures | ||
Width 102mm | ||
Height 102mm | ||
Standards/Approvals NEMA Type 4X, NEMA type 12, cULus_UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman feed-through stainless steel tees are used for making T-type turns in wire way runs. It connects to other wire way sections and fittings and protects wires and cables in frequently hosed down, very wet or highly corrosive applications.
IP Rating IP66
Colour Unpainted
NEMA Rating 12 Indoor, dust resistant
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Stainless Steel Cable Trunking Connector WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Connector F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Adapter Telescopic Slides F44 102 mm 102mm
