HellermannTyton Fibreglass Reinforced Polyamide Assembly Tool VarioPlate Cable Entry System 72 mm 9mm
- RS Stock No.:
- 279-9120
- Distrelec Article No.:
- 303-70-573
- Mfr. Part No.:
- 440-00048 VP_MOUNTING_TOOL-PA66GF25-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 units)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.79 | €0.94 |
*price indicative
- RS Stock No.:
- 279-9120
- Distrelec Article No.:
- 303-70-573
- Mfr. Part No.:
- 440-00048 VP_MOUNTING_TOOL-PA66GF25-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Assembly Tool | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Cable Mounting Bracket | |
| Series | VarioPlate Cable Entry System | |
| Colour | Black | |
| Width | 9mm | |
| Height | 72mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Assembly Tool | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Cable Mounting Bracket | ||
Series VarioPlate Cable Entry System | ||
Colour Black | ||
Width 9mm | ||
Height 72mm | ||
Standards/Approvals RoHS, HF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton VarioPlate Mounting Tool is a part of VarioPlate Cable Entry System. It is made of Polyamide 6.6, glass-fibre reinforced.
Halogen free
RoHS compliant
Related links
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 116.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 143.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 72.8mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 96.5mm
- Transair Fibreglass Reinforced Polyamide Bracket Assembly
- HellermannTyton Lock Nut PG16 Black
- HellermannTyton Lock Nut Black 59.3 mm Nominal Size Fibreglass Reinforced Polyamide,
- HellermannTyton Lock Nut Black 28.3 mm Nominal Size Fibreglass Reinforced Polyamide,
