HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 72.8mm
- RS Stock No.:
- 710-985
- Mfr. Part No.:
- 440-00000 VARIOPLATE-4_FRAME-PA66GF25-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 710-985
- Mfr. Part No.:
- 440-00000 VARIOPLATE-4_FRAME-PA66GF25-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Frame | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Frame | |
| Colour | Black | |
| Series | VarioPlate Cable Entry System | |
| Width | 72.8mm | |
| Height | 21mm | |
| Standards/Approvals | RoHS, cURus, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Frame | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Frame | ||
Colour Black | ||
Series VarioPlate Cable Entry System | ||
Width 72.8mm | ||
Height 21mm | ||
Standards/Approvals RoHS, cURus, HF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HellermannTyton's VarioPlate cable gland system frame is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, even where space is limited. It is available in 4 different sizes that correspond to standard cutout sizes commonly used in panel building and industrial machinery.
Design saves time and space
Easy to assemble
Integrated strain relief tab
Related links
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 72.8mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 96.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 116.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 143.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Assembly Tool VarioPlate Cable Entry System 72 mm 9mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm
