Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- RS Stock No.:
- 283-7568
- Distrelec Article No.:
- 155-19-465
- Mfr. Part No.:
- KEL 16/8
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€51.38
(exc. VAT)
€63.20
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.38 |
*price indicative
- RS Stock No.:
- 283-7568
- Distrelec Article No.:
- 155-19-465
- Mfr. Part No.:
- KEL 16/8
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Colour | Black | |
| Series | KEL | |
| For Use With | Cable | |
| Standards/Approvals | UL | |
| Height | 17mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Colour Black | ||
Series KEL | ||
For Use With Cable | ||
Standards/Approvals UL | ||
Height 17mm | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The cable entry frame features split inserts and a surrounding tongue and groove connection, tailored to align with the cut-out dimensions of 16-pole standard industrial connectors. Its split inserts offer flexibility in selecting cut-out dimensions based on the cables being routed, ideal for accommodating pre-terminated cables.
Flexible cut-out dimensions for cables being routed
Ease of retrofitting and maintenance
High packing density with a wide variety of frames and inserts
Strain relief according to DIN EN 50262 standards
Polyamide material with UL-94 V0 flame class for self-extinguishing properties
IP 54 protection class with gasket and correct cable insert selection
Temperature range from -40°C to +140°C for versatile applications
Halogen-free and silicone-free properties for safety
Multiple accessories available for customization such as cable inserts, snap frames, and cable collectors
Related links
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
