Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- RS Stock No.:
- 283-7580
- Distrelec Article No.:
- 110-83-558
- Mfr. Part No.:
- KEL-ER B4
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 283-7580
- Distrelec Article No.:
- 110-83-558
- Mfr. Part No.:
- KEL-ER B4
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL | ||
Width 58mm | ||
Standards/Approvals No | ||
Height 19mm | ||
- COO (Country of Origin):
- DE
The robust cable entry system offers superior routing and sealing for cables with connectors. With an IP65 / NEMA type 4X rating, it provides strain relief for cable diameters ranging from 2 to 35 mm. The easy installation process and high stability make it a reliable choice for various applications.
Split cable entry system for secure cable routing and sealing
Compatible with a wide range of cable diameters for versatility
Easy installation process with V2A screws for added convenience
High stability and vibration resistance for long-lasting performance
Flame class UL94-V0, self-extinguishing material for safety
Halogen-free, silicone-free properties for environmental friendliness
Related links
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
