Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- RS Stock No.:
- 283-7570
- Distrelec Article No.:
- 155-14-673
- Mfr. Part No.:
- KEL-B4
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 283-7570
- Distrelec Article No.:
- 155-14-673
- Mfr. Part No.:
- KEL-B4
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL | |
| Height | 19mm | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL | ||
Height 19mm | ||
Width 58mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable entry frame is designed to match exactly the cut-out dimensions of 46 x 46 mm measuring instruments. With a split insert for strain relief and easy cable routing, this product offers a space-saving shape with high packing density.
Warranty of pre-terminated cables remains intact
Retrofitting and maintenance can be done easily and quickly
Related links
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
