Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- RS Stock No.:
- 283-7571
- Distrelec Article No.:
- 300-10-543
- Mfr. Part No.:
- KEL-BES 10
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 283-7571
- Distrelec Article No.:
- 300-10-543
- Mfr. Part No.:
- KEL-BES 10
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL | |
| Height | 10mm | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL | ||
Height 10mm | ||
Standards/Approvals No | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The brush frame serves as a versatile solution for routing cables into network cabinets, control boxes, and control cabinets. Crafted from flame class UL94-Vo polyamide material and featuring zinc-plated steel brushes, it offers rapid and straightforward assembly, rendering it an ideal choice for various industrial applications.
Polyamide frame material with flame class UL94-Vo for enhanced safety
Zinc-plated steel brushes for durability and efficient cable management
Temperature range of -20°C to +90°C for reliable performance in different environments
Halogen-free and silicone-free properties for added safety
Compatible with 10-pole standard industrial connectors for easy integration
Related links
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
