Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- RS Stock No.:
- 284-4614
- Distrelec Article No.:
- 155-19-837
- Mfr. Part No.:
- KEL-DPZ B25
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.22 |
*price indicative
- RS Stock No.:
- 284-4614
- Distrelec Article No.:
- 155-19-837
- Mfr. Part No.:
- KEL-DPZ B25
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Height | 58mm | |
| Standards/Approvals | No | |
| Width | 72.8mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Height 58mm | ||
Standards/Approvals No | ||
Width 72.8mm | ||
- COO (Country of Origin):
- DE
The Self-Sealing Cable Entry Plate has 25 cable entries ranging from 3.2mm to 6.5mm in diameter. It is made of polyamide.
IP rating IP65, IP66
Fire class UL 94 V0
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
