Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- RS Stock No.:
- 284-4599
- Distrelec Article No.:
- 155-19-468
- Mfr. Part No.:
- KEL 24/5
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€33.24
(exc. VAT)
€40.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.24 |
*price indicative
- RS Stock No.:
- 284-4599
- Distrelec Article No.:
- 155-19-468
- Mfr. Part No.:
- KEL 24/5
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL | |
| Colour | Black | |
| For Use With | Cable | |
| Standards/Approvals | UL | |
| Height | 17mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL | ||
Colour Black | ||
For Use With Cable | ||
Standards/Approvals UL | ||
Height 17mm | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The cable entry frame measures 112 x 36mm and accommodates 5 grommets. It is constructed from polyamide material.
IP rating IP54
Fire class UL 94 V0
Operational temperature -40 to 140 Degree Celsius
Related links
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
