Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm

Subtotal (1 unit)*

€20.23

(exc. VAT)

€24.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.23

*price indicative

RS Stock No.:
283-7574
Distrelec Article No.:
155-19-560
Mfr. Part No.:
KEL-DP 24/26
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL

Height

12mm

Standards/Approvals

No

Width

44mm

COO (Country of Origin):
DE
The cable entry plate is designed for routing standard cables without connectors. It provides a cost-effective alternative to traditional cable glands, offering quick and easy assembly without the need for tools.

High packing density for efficient use of space

Can seal pierced membranes when cables are removed

Suitable for wall thickness up to 4.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy