Planet-Wattohm Aluminium Cable Trunking Accessory Logix 50 mm 50mm
- RS Stock No.:
- 364-9816
- Mfr. Part No.:
- 68332
- Manufacturer:
- Planet-Wattohm
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 364-9816
- Mfr. Part No.:
- 68332
- Manufacturer:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Fixed End Cap | |
| Material | Aluminium | |
| Series | Logix | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Fixed End Cap | ||
Material Aluminium | ||
Series Logix | ||
Standards/Approvals No | ||
Height 50mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ARTALIS® Aluminium Trunking
Elegant aluminium trunking for all tertiary building applications.
Simple and easy to use, the same trunking can be fitted on the skirting or window breast.
Mosaic® 45 devices simply clip on. The Normaclip locks into place and prevents Mosaic® 45 modules from being torn off or from slipping.
Covers are supplied separately; compartments containing conductors must be earthed.
Available in three different sizes, in 2-metre lengths (cover available separately).
A full range of accessories (angles, ends etc.) is available separately.
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 85 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 80mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 110 mm 110mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 45 mm 45mm
