Planet-Wattohm PVC Cable Trunking Accessory Logix 130 mm 50mm
- RS Stock No.:
- 364-9917
- Mfr. Part No.:
- 48010
- Manufacturer:
- Planet-Wattohm
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.20 | - |
| 10 - 49 | €8.75 | 4% |
| 50 + | €8.29 | 9% |
*price indicative
- RS Stock No.:
- 364-9917
- Mfr. Part No.:
- 48010
- Manufacturer:
- Planet-Wattohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Bench Trunking Unit | |
| Series | Logix | |
| Colour | Luminous White | |
| For Use With | Transport Des Courants Forts Et Faibles, Installations Périmétriques (En Plinthe Ou En Allège), Bâtiments Tertiaires | |
| Height | 130mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Bench Trunking Unit | ||
Series Logix | ||
Colour Luminous White | ||
For Use With Transport Des Courants Forts Et Faibles, Installations Périmétriques (En Plinthe Ou En Allège), Bâtiments Tertiaires | ||
Height 130mm | ||
Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 80mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 110 mm 110mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 45 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
