Planet-Wattohm PVC Cable Trunking Accessory Logix 85 mm 50mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
365-3461
Mfr. Part No.:
48002
Manufacturer:
Planet-Wattohm
Find similar products by selecting one or more attributes.
Select all

Brand

Planet-Wattohm

Product Type

Cable Trunking Accessory

Accessory Type

Flat Angle

Material

PVC

Series

Logix

Colour

White

For Use With

Installations Périmétriques (En Plinthe Ou En Allège) Permettant Le Transport Des Courants Forts Et Faibles Dans Les Bâtiments Tertiaires

Standards/Approvals

RoHS

Height

85mm

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
FR

PVC LOGIX® 45


LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.

Multi-cover profiles to separate power supplies.

Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).

Perforated bottoms.

The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.

Available in several different sizes, in 2-metre lengths, without cover.

Range of accessories available separately.

Standard: NFC 68-102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy