Igus Polymer Metal Cable Trunking Accessory e-chain 143 mm 64mm
- RS Stock No.:
- 720-2717
- Mfr. Part No.:
- 1680.125.12
- Manufacturer:
- Igus
Get a bulk buy discount
Add 10 more to save €21.10
View bulk pricing optionsSubtotal (1 set)*
€42.07
(exc. VAT)
€51.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | €42.07 | - |
| 10 - 49 | €39.96 | €21.10 |
| 50 + | €37.93 | €207.00 |
*price indicative
- RS Stock No.:
- 720-2717
- Mfr. Part No.:
- 1680.125.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer Metal | |
| Series | e-chain | |
| Colour | Black | |
| For Use With | Series R167·R168 | |
| Width | 64mm | |
| Height | 143mm | |
| Standards/Approvals | RoHS, UL94 HB | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer Metal | ||
Series e-chain | ||
Colour Black | ||
For Use With Series R167·R168 | ||
Width 64mm | ||
Height 143mm | ||
Standards/Approvals RoHS, UL94 HB | ||
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Related links
- Igus Polymer Metal Cable Trunking Accessory e-chain 42 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 200mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 300mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 50mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 199mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 40 mm 71mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 124mm
