Igus Polymer Cable Trunking Accessory 35.5 mm 35.5mm
- RS Stock No.:
- 817-9501
- Mfr. Part No.:
- 1025.34P
- Manufacturer:
- Igus
Subtotal (1 pair)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.12 |
*price indicative
- RS Stock No.:
- 817-9501
- Mfr. Part No.:
- 1025.34P
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 35.5mm | |
| Height | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
Standards/Approvals No | ||
Width 35.5mm | ||
Height 35.5mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 35.5 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 17 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
