Igus Polymer Cable Trunking Accessory 35.5 mm 35.5mm
- RS Stock No.:
- 741-7569
- Mfr. Part No.:
- 1025.34PZ
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €8.70 | €4.35 |
| 10 - 49 | €8.29 | €4.145 |
| 50 + | €7.85 | €3.925 |
*price indicative
- RS Stock No.:
- 741-7569
- Mfr. Part No.:
- 1025.34PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | e-chain | |
| Standards/Approvals | RoHS | |
| Width | 35.5mm | |
| Height | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With e-chain | ||
Standards/Approvals RoHS | ||
Width 35.5mm | ||
Height 35.5mm | ||
- COO (Country of Origin):
- DE
Energy Chain E2 Mounting Brackets
Cable Trunking Mounting Bracket for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Related links
- Igus Polymer Cable Trunking Accessory 35.5 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 17 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 128mm
