Igus Steel Cable Trunking Accessory 18 mm 8mm
- RS Stock No.:
- 817-9763
- Mfr. Part No.:
- 101
- Manufacturer:
- Igus
Subtotal (1 bag of 10 units)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.75 | €0.275 |
*price indicative
- RS Stock No.:
- 817-9763
- Mfr. Part No.:
- 101
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Steel | |
| Accessory Type | Cable Chain Separator | |
| Colour | Black | |
| For Use With | e-chains | |
| Height | 18mm | |
| Width | 8mm | |
| Standards/Approvals | ATEX / ESD classified II 2 GD, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Steel | ||
Accessory Type Cable Chain Separator | ||
Colour Black | ||
For Use With e-chains | ||
Height 18mm | ||
Width 8mm | ||
Standards/Approvals ATEX / ESD classified II 2 GD, RoHS | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2 mini - Series 10
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.
Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options
Related links
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Igus Steel Cable Trunking Accessory 84mm
- Igus Steel Cable Trunking Accessory 25 mm 60mm
- Igus Steel Cable Trunking Accessory e-chain 21 mm 39mm
- Igus Steel Cable Trunking Accessory Chainfix 54 mm 22mm
- nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F12 12 in 6in
- RS PRO Steel Cable Trunking Accessory 50 mm 39mm
