Igus Polymer Cable Trunking Accessory 17 mm 8mm
- RS Stock No.:
- 817-9772
- Mfr. Part No.:
- 153
- Manufacturer:
- Igus
Subtotal (1 bag of 10 units)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.75 | €0.275 |
*price indicative
- RS Stock No.:
- 817-9772
- Mfr. Part No.:
- 153
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Separator | |
| Colour | Black | |
| For Use With | e-chains | |
| Standards/Approvals | ATEX / ESD classified II 2 GD, RoHS | |
| Width | 8mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Separator | ||
Colour Black | ||
For Use With e-chains | ||
Standards/Approvals ATEX / ESD classified II 2 GD, RoHS | ||
Width 8mm | ||
Height 17mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 17 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 17 mm 25.5mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 128mm
