Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Ultimate 150 mm 60mm
- RS Stock No.:
- 918-2120
- Mfr. Part No.:
- CAT3W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-2120
- Mfr. Part No.:
- CAT3W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Accessory Type | Flat Tee | |
| Series | Ultimate | |
| Colour | White | |
| Standards/Approvals | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, ISO/IEC11801 Part M DDA, TIA569B | |
| Height | 150mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Accessory Type Flat Tee | ||
Series Ultimate | ||
Colour White | ||
Standards/Approvals ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, ISO/IEC11801 Part M DDA, TIA569B | ||
Height 150mm | ||
Width 60mm | ||
- COO (Country of Origin):
- GB
Ultimate Flat Tees
Related links
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Ultimate 150 mm 60mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 25mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
