Legrand DLP White, W50mm x D105 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 197-567
- Mfr. Part No.:
- 0 104 24
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit of 2 metres)*
€133.57
(exc. VAT)
€164.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 - 9 | €133.57 | €66.785 |
| 10 - 49 | €126.89 | €63.445 |
| 50 + | €120.22 | €60.11 |
*price indicative
- RS Stock No.:
- 197-567
- Mfr. Part No.:
- 0 104 24
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 105mm | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive | |
| Length | 2m | |
| Fire Behaviour | Non-F+G13386lammable | |
| Series | DLP | |
| Standards/Approvals | NF C 68-104 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 105mm | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive | ||
Length 2m | ||
Fire Behaviour Non-F+G13386lammable | ||
Series DLP | ||
Standards/Approvals NF C 68-104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

50 x 105 DLP Scalable Trunking, Opening 65 mm
DLP installation trunking, 1 compartment, with no central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104
Related links
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Plastic
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
