Legrand DLP White, W32mm x D20 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 520-028
- Mfr. Part No.:
- 0 300 17
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €27.18 |
| 10 - 49 | €25.82 |
| 50 + | €24.48 |
*price indicative
- RS Stock No.:
- 520-028
- Mfr. Part No.:
- 0 300 17
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 32mm | |
| Product Type | Cable Trunking | |
| Sub Type | Mini Trunking | |
| Depth | 20mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Clip | |
| Length | 2m | |
| Series | DLP | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 32mm | ||
Product Type Cable Trunking | ||
Sub Type Mini Trunking | ||
Depth 20mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Clip | ||
Length 2m | ||
Series DLP | ||
Standards/Approvals NF EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus Moulding, 32 x 20
Moulding without internal partition for wall or ceiling installation.
Fitted with a cable retention device.
Standards
NF EN50085-2-1
Related links
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLPlus White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Plastic
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
