Schneider Electric OptiLine 45 White, W105mm x D174 mm, L105 mm, Plastic
- RS Stock No.:
- 357-521
- Mfr. Part No.:
- ISM10402P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.09
(exc. VAT)
€64.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.09 |
*price indicative
- RS Stock No.:
- 357-521
- Mfr. Part No.:
- ISM10402P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 105mm | |
| Depth | 174mm | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Plastic | |
| Length | 105mm | |
| Fastening | Snap | |
| Series | OptiLine 45 | |
| Standards/Approvals | EN 50085-2-1:2011/A1, EN 50085-2-1:2006, EN 50085-1:2005, 73/23/EEC, EN 50085-1:2013/A1, 93/68/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 105mm | ||
Depth 174mm | ||
Sub Type Trunking | ||
Colour White | ||
Material Plastic | ||
Length 105mm | ||
Fastening Snap | ||
Series OptiLine 45 | ||
Standards/Approvals EN 50085-2-1:2011/A1, EN 50085-2-1:2006, EN 50085-1:2005, 73/23/EEC, EN 50085-1:2013/A1, 93/68/EEC | ||
- COO (Country of Origin):
- PL
The Schneider Electric External corner is made from PC/ABS material and is designed for use in trunking systems. It is sold as a set of 1 unit per package and features a snap-fitted fixing mode for easy installation. The trunking is made of durable plastic and helps secure and protect joints in the trunking system.
IP40 protection rated
IK07 protection rated
EN 50085 1:2013/A1 certified
RoHS compliant
Related links
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine Polar White L105 mm, ABS/Polycarbonate
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L117 mm, Plastic
