Schneider Electric Unica System+ Silver, W90mm x D24 mm, Plastic
- RS Stock No.:
- 429-253
- Mfr. Part No.:
- INS61201
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.99
(exc. VAT)
€143.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.99 |
*price indicative
- RS Stock No.:
- 429-253
- Mfr. Part No.:
- INS61201
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 90mm | |
| Depth | 24mm | |
| Colour | Silver | |
| Material | Plastic | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 90mm | ||
Depth 24mm | ||
Colour Silver | ||
Material Plastic | ||
Series Unica System+ | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Flexible trunking is made of plastic and aluminium color. Easy to install, it can be used to protect cables on the floor or on a desk. This product is qualified as a premium and environmentally friendly product.
Multiple ground arrivals can be articulated if a longer length is required
Four cable power supply capability
Enter or exit a cable at any point in the power supply
Complete cable protection and possibility of intervention in stages
Related links
- Schneider Electric Unica System+ Black L1 m, Plastic
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 125 mm x 23mm
- Schneider Electric Unica System+ Black Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61212
- Schneider Electric, Unica System Plastic Cover for use with Socket block
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65mm
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 157 mm x 65mm
- Schneider Electric Unica System+ Black Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61215
- Schneider Electric Unica System+ White Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61211
