Schneider Electric Unica System+ Black, W90mm x D24 mm, L1 m, Plastic
- RS Stock No.:
- 429-362
- Mfr. Part No.:
- INS61200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.99
(exc. VAT)
€143.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.99 |
*price indicative
- RS Stock No.:
- 429-362
- Mfr. Part No.:
- INS61200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 90mm | |
| Depth | 24mm | |
| Colour | Black | |
| Material | Plastic | |
| Length | 1m | |
| Series | Unica System+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 90mm | ||
Depth 24mm | ||
Colour Black | ||
Material Plastic | ||
Length 1m | ||
Series Unica System+ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Flexible trunking is made of plastic and is black in color. Easy to install, it can be used to protect cables on the floor or on a desk. This product is qualified as a premium and environmentally friendly product.
Multiple ground arrivals can be articulated if a longer length is required
Four cable power supply capability
Enter or exit a cable at any point in the power supply
Complete cable protection and possibility of intervention in stages
Related links
- Schneider Electric Unica System+ Silver Plastic
- Igus 15 Black L1 m Igumid GLW
- Igus 15 Black L1 m Igumid GLW
- Igus 15 Black L1 m Igumid GLW
- Igus 15 Black L1 m Igumid GLW
- Schneider Electric Unica System+ Black Plastic 80 mm Cable Grommet for 8 mm Cable Dia. INS61212
- Schneider Electric Unica System+ Black Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61215
- Igus E1.18 Black L1 m Plastic
