HellermannTyton DELTA-3A White, W35 mm x, L2m, Steel
- RS Stock No.:
- 440-834
- Mfr. Part No.:
- 181-47290
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 metres)*
€171.95
(exc. VAT)
€211.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €171.95 | €8.598 |
*price indicative
- RS Stock No.:
- 440-834
- Mfr. Part No.:
- 181-47290
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 35 mm | |
| Colour | White | |
| Material | Steel | |
| Length | 2m | |
| Series | DELTA-3A | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 35 mm | ||
Colour White | ||
Material Steel | ||
Length 2m | ||
Series DELTA-3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The HellermannTyton Mounting rail enables rapid and secure installation with high dimensional accuracy. Compliant with EN 60715 and corrosion resistance standards DIN ISO 9227 NSS/AASS/CASS. Designed for reliable performance in demanding environments. ROHS compliant for safe and sustainable use.
Available with galvanised zinc (white chromate) and strip galvanised
Available with slots and without slots
Available with slots and without slots
Related links
- HellermannTyton DELTA-3 White L2m, Steel
- HellermannTyton DELTA-3F Metal L2m, Steel
- HellermannTyton DELTA-3AF Metal L2m, Steel
- HellermannTyton DELTA-2F White L2m, Steel
- HellermannTyton DELTA-5 Metal L2m, Steel
- RS PRO White Mini Trunking - Closed Slot L2m, PVC
- HellermannTyton Mounting Block Steel 24mm Internal Width 12mm Internal Height, 2m L
- HellermannTyton HTWD-PW Grey Wiring Duct - Solid Slot L2m, Polyvinylchloride (PVC)
