HellermannTyton HTWD-PW Grey, W100mm x D2 m, L2 m, PVC

Subtotal (1 box of 16 metres)*

€379.94

(exc. VAT)

€467.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +€379.94€23.746

*price indicative

RS Stock No.:
433-793
Mfr. Part No.:
181-10238
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

100mm

Product Type

Installation Trunking

Depth

2m

Sub Type

Wiring Duct

Colour

Grey

Material

PVC

Fastening

Screw

Length

2m

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

ELV Compliant, RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Trunking, 100mm Width, 2m Length - 181-10238


This cable trunking is designed as a grey PVC wiring duct that effectively manages and protects electrical cables. With a width of 100mm and a length of 2m, it provides a streamlined solution for organising wiring in various environments. The solid slot type enhances cable stability while maintaining a neat appearance.

Features & Benefits


• Manufactured from durable polyvinyl chloride (PVC) for long-lasting use

• Self-extinguishing material reduces fire hazards in installations

• ELV compliant design ensures suitability for low voltage applications

• Complies with RoHS standards for environmental safety

• Wide 100mm internal space accommodates multiple cables easily

• Reliable grey finish blends seamlessly into various décor styles

Applications


• Used for keeping cables organised in industrial and commercial settings

• Ideal for installations where aesthetics and safety are paramount

• Commonly employed in electrical control cabinets

• Suitable for integration in automation systems

How does the self-extinguishing feature improve safety?


The self-extinguishing property of the material significantly reduces the risk of fire hazards by preventing flames from spreading, offering peace of mind in environments where heat generation from cables is a concern.

What maintenance requirements does this trunking have?


The trunking requires minimal maintenance, primarily periodic cleaning to remove dust and debris, ensuring optimal performance and a tidy appearance over time.

In what environments is this wiring duct most effective?


It is particularly effective in environments with high cable density, including factories, control rooms, and commercial spaces, where protection and organisation of wiring is essential.

Can it be customised for specific installation needs?


While the trunking is supplied in standard dimensions, it can be cut to length to fit specific requirements, providing flexibility for various projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy