HellermannTyton Mounting Block, 5.2 mm Groove, Steel 24 mm Internal Width 12 mm Internal Height, 2 m L
- RS Stock No.:
- 289-1042
- Distrelec Article No.:
- 304-28-421
- Mfr. Part No.:
- 181-47200 DELTA-3AF-ST-ML
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 metres)*
€281.65
(exc. VAT)
€346.43
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €281.65 | €14.083 |
*price indicative
- RS Stock No.:
- 289-1042
- Distrelec Article No.:
- 304-28-421
- Mfr. Part No.:
- 181-47200 DELTA-3AF-ST-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Mounting Block | |
| Product System | Cable Management System | |
| Compatible Groove Size | 5.2 mm | |
| Length | 2m | |
| Material | Steel | |
| Internal Width | 24mm | |
| Internal Height | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Mounting Block | ||
Product System Cable Management System | ||
Compatible Groove Size 5.2 mm | ||
Length 2m | ||
Material Steel | ||
Internal Width 24mm | ||
Internal Height 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The HellermannTyton mounting rails are commonly installed in control panels for the assembly of electrical components such as switchgear and control-gear and relays.
Rapid mounting
Available with galvanised zinc and strip-galvanised
Related links
- HellermannTyton Mounting Block Steel 25 mm Internal Width 5.5 mm Internal Height, 2 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Bosch Rexroth Cable Bracket Polyamide 27 mm Internal Width 27 mm Internal Height, 17 mm L
- Roline Cable Bracket Cold Rolled Carbon Steel 482.6 mm Internal Width 44 mm Internal Height, 19 m L
