Phoenix Contact, PVC CD 2 m x 60mm x 60 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-870
Mfr. Part No.:
3240314
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Sub Type

Cable Duct

Length

2m

Width

60mm

Depth

60mm

Material

PVC

For Use With

Installation And Mounting In Control Cabinets

Finish

Blue

Standards/Approvals

CSA, VDE, UL Recognised

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Length of 2000 mm for efficient cable management. Designed for operating temperatures from -25 °C to 60 °C. Ensures organized and secure cable routing.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy